EPCOS B43890A5475M000

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 4.7muF 450V
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43890A5475M000.

IHS

Datasheet25 pages6 years ago

EPCOS

Inventory History

3 month trend:
-4.01%

CAD Models

Download EPCOS B43890A5475M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.268
Stock
303,797
211,238
Authorized Distributors
6
5
Capacitance
4.7 µF
4.7 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
56.4 Ω
-
Life (Hours)
10000 hours
-
Ripple Current
200 mA
36 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 4.7muF 450V
NichiconUPW2W4R7MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 4.7muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 4.7muF ±20% 0.492Dia 12.50mm
PanasonicECA2GHG4R7
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105C Automotive Bulk
PanasonicECA2WHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA2WM4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of EPCOS B43890A5475M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 4.7muF 450V
4.7uF 450V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 16mm) Radial 5mm 56.4 Ohm 200mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAP, 4.7UF, 450V, ALU ELEC, RADIAL; Available until stocks are exhausted
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
Cap, Alu Elec, 4.7Uf, 450V, Radial; Capacitance:4.7Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:-; Esr:- Rohs Compliant: Yes |EPCOS (TDK) B43890A5475M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN