Rubycon 450BXC4R7MEFC10X16

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXC4R7MEFC10X16.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-73.17%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.324
Stock
130,035
224,579
Authorized Distributors
3
5
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
56.4 Ω
Life (Hours)
-
10000 hours
Ripple Current
36 mA
200 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-2EHG4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Yageo GroupESH475M400AH2AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupESG475M400AH2AA
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 15mm) Radial 5mm 50mA 5000h 105C Bulk
Yageo GroupESH475M050AC3AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 50V, 20% +Tol, 20% -Tol, 4.7Uf, Through

Descriptions

Descriptions of Rubycon 450BXC4R7MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
4.7uF 450V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum 4.7uF 450V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 180mA 10000 hr 105°C
In-Line Aluminum Electrolytic Capacitor
CAP, 4.7µF, 450V, 20%; Capacitance: 4.7µF; Voltage Rating: 450V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG