EPCOS B41858C5688M000

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 6.8mF 25V
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41858C5688M000.

IHS

Datasheet33 pages2 years ago

Newark

Ciiva

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 2.05
$ 1.347
$ 1.347
Stock
16,158
8,954
8,954
Authorized Distributors
5
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
28 mΩ
28 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
4.467 A
3.23 A
3.23 A
Height - Seated (Max)
-
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEGPA250ELL682MM40S
Cap Aluminum Lytic 6800uF 25V 20%( 18 X 40mm) Radial 7.5mm 0.016 Ohm 4600mA 5000h 125C Automotive Bulk
United Chemi-ConEKZN250ELL682ML40S
Cap Aluminum Lytic 6800uF 25V 20%( 16 X 40mm) Radial 7.5mm 4580mA 10000h 105C Bulk
KYOCERA AVXUPW1E682MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 25 V DC, PW SERIES 8000H 18(DIA.)X40MM
Cornell Dubilier380LX682M025J012
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
United Chemi-ConEKYB250ELL682ML40S
Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4.22A 10000h 105C Bulk
Cornell Dubilier380LX682M025H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of EPCOS B41858C5688M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 6.8mF 25V
6800uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap, 6800Uf, 25V, Alu Elec, Radial; Capacitance:6800Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:- Rohs Compliant: Yes |EPCOS (TDK) B41858C5688M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN