What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1E682MHD

Aluminum Electrolytic Capacitor, 6800UF 25 V DC, Pw Series 8000H 18(DIA.)X40MM
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E682MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-4.21%

CAD Models

Download KYOCERA AVX UPW1E682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 2.24
$ 2.24
Stock
61,902
83,467
83,467
Authorized Distributors
6
4
4
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
16 mΩ
16 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
3.23 A
4.467 A
4.467 A
Height - Seated (Max)
40.005 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZN250ELL682ML40S
Cap Aluminum Lytic 6800uF 25V 20%( 16 X 40mm) Radial 7.5mm 4580mA 10000h 105C Bulk
United Chemi-ConEKYB250ELL682ML40S
Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4.22A 10000h 105C Bulk
United Chemi-ConEKYB250ELL682MMN3S
Cap Aluminum Lytic 6800uF 25V 20%( 18 X 31.5mm) Radial 7.5mm 4220mA 10000h 105C Bulk
KYOCERA AVXUVR1E682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm
KYOCERA AVXUVR1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.709Dia 18.00mm
Cornell Dubilier380LX682M025H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1E682MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 25 V DC, PW SERIES 8000H 18(DIA.)X40MM
Cap Aluminum Lytic 6800uF 25V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105C Automotive Bulk
6800uF 25V 卤20% 3.23A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 6800 uF 25 V 105°C Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 6800Uf, 25V, 20%, Radial; Capacitance:6800Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW1E682MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX