EPCOS B41458B9229M000

Aluminum Aluminum Electrolytic Capacitor 20% 22mF 100V
$ 44.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41458B9229M000.

IHS

Datasheet17 pages13 years ago

Newark

Ciiva

WattBits

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 44.47
$ 48.65
Stock
1,496
1,550
Authorized Distributors
1
2
Capacitance
22 mF
22 mF
Mount
-
Chassis Mount
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
13 mΩ
Life (Hours)
12000 hours
12000 hours
Ripple Current
17 A
17 A
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLKG1K223MKZF
Radial Can - Solder Lug ALUMINUM ELECTROLYTIC CAPACITOR LKG 80V 22000muF ±20% 1.969Dia 50.00mm
United Chemi-ConESME800LGC223MCA0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF
Cornell Dubilier381LQ223M025J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 25V 22000muF ±20% 0.984Dia 25.00mm
NIC ComponentsNRLMW223M25V35X35F
Cap Aluminum Lytic 22000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.025 Ohm 4300mA 2000h 105C Bulk
NIC ComponentsNRLM223M50V35X50F
Capacitor Aluminum 22000uF 50VDC 20% 35 X 50mm Snap-In 10mm 0.021 Ohm 7570mA 2000 hr Bulk
NIC ComponentsNRLMW223M16V30X35F
Cap Aluminum Lytic 22000uF 16V 20% (30 X 35mm) Snap-In 10mm 0.033 Ohm 3800mA 2000h 105C Bulk

Descriptions

Descriptions of EPCOS B41458B9229M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 22mF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
Cap, 22000Μf, 100V, Alu Elec, Screw; Capacitance:22000Μf; Voltage Rating:100V; Product Range:B41458 Series; Lifetime @ Temperature:12000 Hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:64.3Mm; Lead Rohs Compliant: Yes |Epcos B41458B9229M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN