NIC Components NRLMW223M25V35X35F

Cap Aluminum Lytic 22000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.025 Ohm 4300mA 2000h 105C Bulk
$ 2.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW223M25V35X35F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLMW223M25V35X35F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.722
$ 2.79
$ 2.79
Stock
0
57,866
57,866
Authorized Distributors
2
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
27 mΩ
27 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4.3 A
4.3 A
4.3 A
Height - Seated (Max)
-
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NIC ComponentsNRLM223M35V35X40F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
United Chemi-ConEKMH350VSN223MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH160VNN223MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConESMH350VSN223MR50T
Cap Aluminum Lytic 22000uF 35V 20% (30 X 50mm) Snap-In 10mm 0.019 Ohm 5330mA 2000h 85°C Bulk
PanasonicECOS1EA223DA
Cap Aluminum 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.025 Ohm 4300mA 3000h 105°C Bulk
NIC ComponentsNRLM223M16V25X35F
Capacitor Aluminum 22000uF 16VDC 20% 25 X 35mm Snap-In 10mm 0.038 Ohm 6100mA 2000 hr Bulk

Descriptions

Descriptions of NIC Components NRLMW223M25V35X35F provided by its distributors.

Cap Aluminum Lytic 22000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.025 Ohm 4300mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS