EPCOS B41252B9108M000

Cap Aluminum 1000uF 100V 20% (25.4 X 30mm) 10mm 1770mA 2000 hr 105°C Bulk
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41252B9108M000.

IHS

Datasheet21 pages13 years ago

Newark

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+96.92%

Alternate Parts

Price @ 1000
$ 1.481
$ 2.609
Stock
3,428
3,088
Authorized Distributors
3
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
249 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.77 A
1.51 A
Height - Seated (Max)
-
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupELG108M080AQ2AA
Cap Aluminum 1000uF 80V 20% (22 X 30mm) 10mm 1200mA 2000 hr 105°C Bulk
Yageo GroupELG108M100AQ3AA
Cap Aluminum 1000uF 100V 20% (22 X 35mm) 10mm 1500mA 2000 hr 105°C Bulk
PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA2AHG102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
Yageo GroupELG108M100AR2AA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 100V 1000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMG101ELL102MM40S
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85°C Bulk

Descriptions

Descriptions of EPCOS B41252B9108M000 provided by its distributors.

Cap Aluminum 1000uF 100V 20% (25.4 X 30mm) 10mm 1770mA 2000 hr 105°C Bulk
Aluminum Aluminum Electrolytic Capacitor 20% 1mF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 1.77A@120Hz 10mm 100V 1000uF Plugin,D25.4xL32mm Horn-Type Electrolytic Capacitors ROHS
CAP, 1000µF, 100V, ALU ELEC, SNAP-IN; Capacitance: 1000µF; Voltage Rating: 100V; Product Range: B41252 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN