Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ELG108M080AQ2AA

Cap Aluminum 1000uF 80V 20% (22 X 30mm) 10mm 1200mA 2000 hr 105°C Bulk
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG108M080AQ2AA.

IHS

Datasheet24 pages3 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-0.48%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.718
Stock
7,839
132,577
Authorized Distributors
1
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
332 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.2 A
1.62 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupELG108M100AQ3AA
Cap Aluminum 1000uF 100V 20% (22 X 35mm) 10mm 1500mA 2000 hr 105°C Bulk
PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA2AHG102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
Yageo GroupELG108M100AR2AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 100V, 20% +Tol, 20% -Tol, 1000Uf,
United Chemi-ConESMG101ELL102MM40S
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85°C Bulk
United Chemi-ConEKMH101VNN102MQ30T
Cap Aluminum Lytic 1000uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.249 Ohm 1510mA 2000h 105°C

Descriptions

Descriptions of Yageo Group ELG108M080AQ2AA provided by its distributors.

Cap Aluminum 1000uF 80V 20% (22 X 30mm) 10mm 1200mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 80V ±20% 10mm 2000h 1.2A snap-in mounting,snap fit,Through hole mounting 22mm*30mm*30mm
ELG108M080AQ2AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.