EPCOS B41252B7109M000

Aluminum Aluminum Electrolytic Capacitor 20% 10mF 35V
$ 3.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41252B7109M000.

IHS

Datasheet21 pages13 years ago

Newark

Ciiva

Inventory History

3 month trend:
-68.56%

Alternate Parts

Price @ 1000
$ 3.296
$ 1.905
$ 1.905
Stock
5,929
11,841
11,841
Authorized Distributors
4
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.38 A
3.05 A
3.05 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRLM103M25V25X30F
Capacitor Aluminum 10000uF 25VDC 20% 25 X 30mm Snap-In 10mm 0.058 Ohm 3780mA 2000 hr Bulk
NIC ComponentsNRLM103M16V25X25F
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 2000h 85C Bulk
PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk
NIC ComponentsNRLM103M35V35X25F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In

Descriptions

Descriptions of EPCOS B41252B7109M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 10mF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 3380mA 2000h 105C Bulk
Cap, 10000Μf, 35V, Alu Elec, Snap-In; Capacitance:10000Μf; Voltage Rating:35V; Product Range:B41252 Series; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Rohs Compliant: Yes |Epcos B41252B7109M000

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN