EPCOS B41252A0478M000

Cap Aluminum 4700uF 80V 20% (30 X 50mm) 10mm 4100mA 2000 hr 105°C Bulk
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41252A0478M000.

EPCOS

Datasheet21 pages13 years ago

IHS

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-10.78%

Alternate Parts

Price @ 1000
$ 3.26
$ 3.615
$ 3.615
Stock
3,669
3,327
3,327
Authorized Distributors
5
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
48 mΩ
48 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4.1 A
3.3 A
3.3 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRLM472M50V25X30F
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
NIC ComponentsNRLM472M25V20X25F
Cap Aluminum 4700uF 25V 20% (20 X 25mm) 10mm 0.113 Ohm 3050mA 2000 hr 85°C Bulk
NIC ComponentsNRLM472M63V25X40F
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Snap-In 10mm 0.081 Ohm 4860mA 2000h 85C Bulk
PanasonicECO-S1HP472EL
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.081 Ohm 2100mA 2000h 85°C Bulk

Descriptions

Descriptions of EPCOS B41252A0478M000 provided by its distributors.

Cap Aluminum 4700uF 80V 20% (30 X 50mm) 10mm 4100mA 2000 hr 105°C Bulk
Epcos 4700uF 80 V dc Aluminum Capacitor, B41252 Series 2000h 30 (Dia.) x 50mm
Aluminum Aluminum Electrolytic Capacitor 20% 4.7mF 80V
EPCOS B41252A0478M000Electrolytic Capacitor, Snap-in, B41252 Series, 4700 F,20%, 80 V, 30 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
卤20% 10mm 80V 4700uF Plugin,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 4700µF, 80V, ALU ELEC, SNAP IN; Capacitance: 4700µF; Voltage Rating: 80V; Product Range: B41252 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capa; Available until stocks are exhausted

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN