Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRLM472M50V25X30F

Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM472M50V25X30F.

IHS

Datasheet5 pages5 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-10.77%

CAD Models

Download NIC Components NRLM472M50V25X30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 2.244
$ 2.244
Stock
1,836
29,289
29,289
Authorized Distributors
3
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
71 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.03 A
3.07 A
3.07 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NIC ComponentsNRLM472M35V22X30F
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.078 Ohm 3260mA 2000h 85C Bulk
NIC ComponentsNRLM472M35V25X25F
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3260mA 2000h 85C Bulk
NIC ComponentsNRLM472M25V20X25F
Cap Aluminum 4700uF 25V 20% (20 X 25mm) 10mm 0.113 Ohm 3050mA 2000 hr 85°C Bulk
PanasonicECO-S1HP472EL
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.081 Ohm 2100mA 2000h 85°C Bulk

Descriptions

Descriptions of NIC Components NRLM472M50V25X30F provided by its distributors.

Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
NRLM Series 4700 uF 50 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS