Cornell Dubilier 381LX472M080K052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 4700muF ±20% 1.181Dia 30.00mm
$ 3.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX472M080K052.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-2.76%

Alternate Parts

Price @ 1000
$ 3.615
$ 3.26
$ 3.26
Stock
4,287
3,669
3,669
Authorized Distributors
6
5
5
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
48 mΩ
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
3.3 A
4.1 A
4.1 A
Height - Seated (Max)
51.9938 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk
PanasonicECOS1KA472DA
Cap Aluminum 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3300mA 3000h 105°C Bulk
KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU1J472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 4700muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX472M080J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1JA472CA
Cap Aluminum 4700uF 63V 20% (25 X 50mm) 10mm 0.063 Ohm 3000mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX472M080K052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 4700muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 4700uF 80V 20% | Cornell-Dubilier 381LX472M080K052
381LX Series 80 V 4700 uF 105°C 3 K Hrs Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 4700Uf, 80V; Capacitance:4700Μf; Voltage(Dc):80V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX472M080K052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor