EPCOS B32922C3473M000

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32922C3473M000.

IHS

Datasheet9 pages21 years ago

Newark

LKR

Burklin Elektronik

Inventory History

3 month trend:
+92.87%

CAD Models

Download EPCOS B32922C3473M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Radial FILM CAPACITOR PHE840M 275V 0.047muF ±20% 0.709Lx0.217W 18.00mmx5.50mm
Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20%( 13 X 4.5 X 10.5mm) Radial 10mm 105C Bulk
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047Uf, Through Hole Mount, 3924
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film Suppression X2 0.047uF 305VAC PP 20% (13 X 5 X 11mm) Radial 10mm 105C Automotive Bulk

Descriptions

Descriptions of EPCOS B32922C3473M000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 20% 47nF 305V
Cap Film Suppression X2 0.047uF 630VDC/305VAC PP 20% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk / CAP FILM 0.047UF 20% 305VAC RAD
Cap, 0.047Μf, 20%, Pp; Capacitance:47000Pf; Suppression Class:X2; Product Range:B32922C Series; Voltage Rating X:305V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rohs Compliant: Yes |EPCOS (TDK) B32922C3473M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32922-C3473-M000