
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 495-6903-ND | 5,914 | 1 | Bulk | ||||||||
| Verical | B32921C3473K000 | 815 | 329 | |||||||||
| TME | B32921C3473K000 | 815 | 1 | 11h | ||||||||
| Newark | B32921C3473K000 | 3,480 | 10 | |||||||||
| TTI Europe | B32921C3473K000 | 60,000 | 1K | Bulk | 15h |
Download EPCOS B32921C3473K000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of EPCOS B32921C3473K000 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: