Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KF247000N0K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF247000N0K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Newark

TME

Inventory History

3 month trend:
+10.42%

CAD Models

Download Yageo Group R46KF247000N0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.239
$ 0.239
Stock
183,660
254,426
254,426
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR463I24705001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 305VAC PP 10% 13 X 5 X 11mm RDL 10mm Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Epcos B32922 47nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
Yageo GroupR46KI24705001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24700001K1
Cap Film 0.047uF 560V PP 10% (18 X 5 X 11mm) Radial 15mm 110°C Loose in Box

Descriptions

Descriptions of Yageo Group R46KF247000N0K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.047muF ±10% 0.512Lx0.197W 13.00mmx5.00mm
47nF ±10% polypropylene 10mm 560V 275V Through hole mounting 13mm*5mm*11.1mm
Cap Film Suppression X2 0.047uF 560VDC/275VAC PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Bag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R46KF247000N0K.