EPCOS B32529C0682K000

Cap Film 0.0068uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C0682K000.

IHS

Datasheet44 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.076
Stock
42,904
104,971
Authorized Distributors
4
5
Capacitance
6.8 nF
6.8 nF
Dielectric
PET
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC1680DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.0068uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.0068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Yageo GroupR82MC1680DQ50K
Cap Film 0.0068uF 400VDC/200VAC PET 10% 7.2 X 3.5 X 7.5mm RDL 5mm Ammo Pack

Descriptions

Descriptions of EPCOS B32529C0682K000 provided by its distributors.

Cap Film 0.0068uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 6.8nF 40V
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 6.8 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN