Descriptions of WIMA FKS2D016801A00KSSD provided by its distributors.
Cap Film 0.0068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
FKS film capacitor, 6.8 nF, ±10 %, 100 V (DC), PET, 5 mm, FKS2D016801A00KSSD
WIMA FKS2D016801A00KSSD Film Capacitor, 6800 pF, 100 V, FKS2 Series,10%, Radial Leaded, PET (Polyester)
Radial FILM CAPACITOR film capacitor 63V 6.8nF 10% 330ppm/C
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Capacitor Loss factor: < 7 x 10 -3 @ 1 kHz Capacitance tolerance: ±10% Dielectric: Polyester Foil / Metal Foil IEC-climate category: 55/100/56 Pitch: 5 mm Capacitance: 6.8 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm
Capacitor, Film, 6800Pf, 100V, Radial; Rango De Producto:Serie Fks2; Capacidad:6800Pf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Wima FKS2D016801A00KSSD
CAP, 6800PF, 100V, 10%, PET; Capacitance: 6800pF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: FKS2 Series; Capacitor Cas; Available until stocks are exhausted