What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R82EC1680DQ50K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC1680DQ50K.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+7.25%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.097
$ 0.097
Stock
363,299
33,254
33,254
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Yageo GroupR82IC1680DQ50K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.0068uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
PanasonicECQ-U2A682ML
Capacitor;ECQ UL,X-2 Met Poly Film Cap,Molded,275VAC,0.0068uF,20%,Blk ST
Yageo GroupR82IC1680DQ50J
Cap Film 0.0068uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo

Descriptions

Descriptions of Yageo Group R82EC1680DQ50K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Ammo Automotive AEC-Q200
AEC-Q200 Metallized Polyester Film Capacitor, 6.8nF, 63VAC, 100VDC, 10%
R82 Radial Film Capacitor 0.283Lx0.098W 7.20mmx2.50mm ±10% 6800pF 63V
Kemet R82EC1680DQ50K R82EC Film Capacitors Polypropylene 8uF 250V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC1680DQ50K