EPCOS B32529C0102K000

Cap Film 0.001uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C0102K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-19.69%

CAD Models

Download EPCOS B32529C0102K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.079
$ 0.079
Stock
46,221
180,199
180,199
Authorized Distributors
4
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PET
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.001uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk
Film Capacitor, Mmk Series, 1000 Pf, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes
Cap Film 0.001uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Cap Film 0.001uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82EC1100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
PanasonicECQ-E6102KF
Cap Film 0.001uF 630V PET 10% (10 X 4.5 X 9.5mm) Radial 7.5mm 105C Bulk

Descriptions

Descriptions of EPCOS B32529C0102K000 provided by its distributors.

Cap Film 0.001uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 1nF 40V
Metallized Polyester Capacitors (MKT), 0.0010uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
CAP FILM 1000PF 10% 63VDC RADIAL
卤10% 63V 1nF -55鈩儈+125鈩 Film Capacitors ROHS
1nF ¡À10% , 5mm 63V 40V 7.3mm*2.5mm*6.5mm
Capacitor Polyester Film, 1000Pf, 63V, 10%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):63V Rohs Compliant: Yes |EPCOS (TDK) B32529C0102K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN