TDK B32529C102K289

Cap Film 0.001uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.015

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C102K289.

Official Datasheet10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01

Related Parts

Cap Film 0.001uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk
Film Capacitor, Mmk Series, 1000 Pf, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes
Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap, 1000Pf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32529C1102K289

Descriptions

Descriptions of TDK B32529C102K289 provided by its distributors.

Cap Film 0.001uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
CAPACITOR POLYESTER FILM, 1000PF, 63V, 10%, RADIAL
CAPACITOR POLY FILM 0.001UF 63V 10%, RAD; CAPACITOR POLY FILM 0.001UF 63V 10%, RADIAL; Capacitance:0.001µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester; Voltage Rating:63V; Life Time @ Temperature:20000 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C102-K289
  • B32529C 102K289