EPCOS B32522C1105J000

Cap Film 1uF 100V PET 5% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32522C1105J000.

IHS

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Inventory History

3 month trend:
-30.47%

CAD Models

Download EPCOS B32522C1105J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.251
Stock
14,301
48,776
Authorized Distributors
3
6
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC4100DQ70J
Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC4100AA70J
Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 1uF 100V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC4100Z370J
Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105C Automotive Bulk
Cap Film 1uF 100V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 1uF 100V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk

Descriptions

Descriptions of EPCOS B32522C1105J000 provided by its distributors.

Cap Film 1uF 100V PET 5% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 5% 1muF 100V
Metallized Polyester Capacitors (MKT), 1uF, 100V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
FILM CAP MKT BOX 1.0 F 5% 100VDC LS 15MM
CAP, FILM, 1UF, 100VDC, RADIAL;
Capacitor, Radial, 1uF, 63VAC, 100VDC, 5%
1¦ÌF ¡À5% , 15mm 100V 63V 18mm*5mm*10.5mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN