Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82EC4100AA70J

Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC4100AA70J.

IHS

Datasheet18 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-13.44%

CAD Models

Download Yageo Group R82EC4100AA70J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.302
$ 0.302
Stock
63,791
1,044,498
1,044,498
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Film 1uF 100V PET 5% (18 X 5.5 X 10.5mm) Radial 15mm 100°C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group R82EC4100AA70J provided by its distributors.

Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 1uF, 63VAC, 100VDC, 5%
Capacitor;Polyester Metallized;Cap 1 ╡F;Tol 5%;Vol-Rtg 100;Radial
1μF ±5% Polyester Film 5mm Pitch 100V 63V TH 7.2mm × 6mm × 11.1mm
FILM Capacitor, 1UF, 100V, RADIAL;
Radial R82 100V 1muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
Film Capacitors 100volts 1uF 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82EC4100AA70J.