What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R82EC4100DQ70J

Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo

$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC4100DQ70J.

IHS

Datasheet18 pages3 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-3.91%

CAD Models

Download Yageo Group R82EC4100DQ70J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.239
$ 0.239
Stock
1,689,812
72,617
72,617
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Film 1uF 100V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR60EI41005030J
Cap Film 1uF 100V PET 5%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200
Cap Film 1uF 100V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 1uF 100V PET 5% (18 X 5.5 X 10.5mm) Radial 15mm 100°C Bulk
Yageo GroupR60EI4100AA30K
Cap Film 1uF 100V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive AEC-Q200 Bag
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC4100DQ70J provided by its distributors.

Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Capacitor;Film;Cap 1.0uF;Tol 5%;Polyester;Vol-Rtg 100V
AEC-Q200 Metallized Polyester Film Capacitor, 1uF, 63VAC, 100VDC, 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC4100DQ70J
  • R82EC4100DQ70J.