EPCOS B32521E6473K000

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32521E6473K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-100%

CAD Models

Download EPCOS B32521E6473K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.247
Stock
15,190
8,929
Authorized Distributors
1
2
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E4473KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E4473KFA
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KFA
Yageo GroupR82MC2470Z350K
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR60MF2470506AK
Cap Film 0.047uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Yageo GroupR60MF2470AA6AK
Cap Film 0.047uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bulk
Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of EPCOS B32521E6473K000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, B32521 Series, 0.047 F, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |EPCOS (TDK) B32521E6473K000
FILM CAPACITOR Radial Film Capacitor 10% 47nF 400V
Metallized Polyester Capacitors (MKT), 0.047uF, 400V DC, 4mm(W) x 9mm(H) x 13mm(L)
FILM CAP MKT BOX 0.047 F 10% 400VDC LS 10MM
卤10% 400V 47nF -55鈩儈+125鈩 Film Capacitors ROHS
CAP FILM 0.047UF 10% 400VDC RAD
47nF ¡À10% , 10mm 400V 200V 13mm*4mm*9mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN