EPCOS B32520C0105K189

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32520C0105K189.

IHS

Datasheet44 pages5 years ago

Ciiva

Inventory History

3 month trend:
-7.65%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.359
$ 0.359
Stock
26,815
63,758
63,758
Authorized Distributors
6
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
-
-
-
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP FILM 1UF 10% 63VDC RADIAL / 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Yageo GroupR82DC4100AA60K
Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32520C0105K189 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, 1Uf, 63V, Radial Rohs Compliant: Yes |Tdk B32520C0105K189
FILM CAPACITOR Film Capacitor 10% 1muF 40V
Metallized Polyester Capacitors (MKT), 1uF, 63V DC, 5mm(W) x 10.5mm(H) x 10mm(L)
FILM CAP MKT BOX 1.0 F 10% 63VDC LS 7.5MM
卤10% 63V 1uF -55鈩儈+125鈩 Film Capacitors ROHS
Film Capacitors 1.0uF 63volts 10%
1¦ÌF ¡À10% , 7.5mm 63V 40V 10mm*5mm*10.5mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520C0105K189.