EPCOS B32022A3223M000

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32022A3223M000.

HQonline

Datasheet23 pages5 years ago

TME

Newark

Ciiva

Inventory History

3 month trend:
-41.53%

CAD Models

Download EPCOS B32022A3223M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.526
$ 0.526
Stock
354,641
221,000
221,000
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR413I22200000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32022A3223M000 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
MKP suppression capacitor, 22 nF, ±20 %, 1.5 kV (DC), PP, 15 mm, B32022A3223M000
TDK B32022A3223M000 MKP thin film capacitor Film Capacitors
FILM CAPACITOR Radial Film Capacitor 20% 22nF 300V
Cap Film Suppression Y2 0.022uF 1500VDC/300VAC PP 20% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110C Automotive Bulk
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Suppression Cap, 22000Pf, Class Y2, 300V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 20%; Suppression Class:Y2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32022A3223M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32022-A3223-M000