Electroswitch SA1BW20

Switch, Pushbutton; Ultra-mini.; N.c.; Ac/dc; Round Base; Black Plunger; 0.5A@125VAC
$ 7.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch SA1BW20.

IHS

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9632AB
Switch Push Button N.C. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18535AD
C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
C&K ComponentsTP11SHZQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8532MZQE2
Switch, PC-MNT, SUBMINI Pushbutton, 1A@120VAC OR 28VDC; SPST, OFF-MOM.

Descriptions

Descriptions of Electroswitch SA1BW20 provided by its distributors.

SWITCH, PUSHBUTTON;ULTRA-MINI.;N.C.;AC/DC;ROUND BASE;BLACK PLUNGER;0.5A@125VAC
Switch Push Button N.C. SPST Round Plunger 1.5A 125VAC 28VDC Quick Connect Panel Mount/Through Hole
Pushbutton Switches MINIATURE SWITCH SPS T-NC 1.5A
SWITCH, PUSHBUTTON, SPST-NC, 1.5A, 125V; Contact Configuration:SPST-NC; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:1.5A; Actuator / Cap Color:Black; Circuitry:SPST-NC; Contact Current AC Max:1A
SWITCH, PUSHBUTTON, SPST-NC, 1.5A, 125V; Product Range:-; Contact Configuration:SPST-NC; Switch Operation:-; Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:Black; Contact Current AC Max:500mA; Panel Cutout (H x W):-RoHS Compliant: Yes

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR