APEM 18535AD

Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18535AD
$ 6.141
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 18535AD.

Master Electronics

Datasheet13 pages11 years ago

TME

Burklin Elektronik

Electro Sonic

Mouser

Inventory History

3 month trend:
+72.10%

Related Parts

C&K Components8121SHZGE
Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC
C&K Components8121J83ZGE22
Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
C&K Components8121J81ZGE22
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, Spdt, 1A, 125Vac, Sol; |APEM Inc. 18535CD

Descriptions

Descriptions of APEM 18535AD provided by its distributors.

Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18535AD
Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
Round Plunger On-Mom SPDT, 6.50mm Dia, 60k Cycles, 30V/125V, 1A, SMD, Panel Mount
SWITCH PUSHBUTTON SPDT 1A 125V
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 1 A / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = PBT / Series = 18000

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc