C&K Components 8532MZQE2

Switch, Pc-mnt, Submini Pushbutton, 1A@120VAC Or 28VDC; SPST, Off-mom.
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8532MZQE2.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages16 years ago

IHS

TME

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-62.96%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
C&K Components8533MZQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8532T1ZQE2
Switch, SubMiniature Pushbutton, SPST, OFF-MOM, Solder TerminalS, BLK FRAME
APEM302ZQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
NKK SwitchesSB4011NOHC
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of C&K Components 8532MZQE2 provided by its distributors.

Switch, PC-MNT, SUBMINI Pushbutton, 1A@120VAC OR 28VDC; SPST, OFF-MOM.
Round Plunger Switch, Off-Mom SPST-NO, 6.35mm Dia, 28V/120V, 250k Cycles, 1A, Solder, Panel Mount
8500 Series Sub Mini SPST Off-Momentary Solder Lug Pushbutton Switch
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.157"; Actuator Style:Round; Contact Current Max:1A; Features:Plunger ;RoHS Compliant: Yes
PB SWITCH, SPST, 1A, 120V, SOLDER; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Cu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8532MZQE2.