Electroswitch PS1-100Q

Miniature pushbutton Switch; On-None-On; 1 pole; 5 Amp, Solder Lug, Coin Silver Contacts
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch PS1-100Q.

IHS

Datasheet10 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.11%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
APEM8632AB
Switch Mini P/B;Sealed;SPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
Pushbutton Switch, SPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesMB2011SB1W01-DA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
NKK SwitchesMB2011SS1W01-CA
Switch; Mini P/B; SPDT; ON-(ON); Plunger; .394" Black Screw On Cap; 6A; 125VAC; Solder
NKK SwitchesMB2011SS1W01
MB2000 Series Mini SPDT On-Momentary Panel Mount Solder Lug Pushbutton Switch

Descriptions

Descriptions of Electroswitch PS1-100Q provided by its distributors.

Miniature pushbutton Switch; On-None-On; 1 pole; 5 Amp,Solder Lug,Coin Silver Contacts
SWITCH PUSHBUTTON SPDT 5A 125V
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
SWITCH, PANEL, 1000 V (RMS) (MIN.) @ SEA LEVEL, 5 A, SOLDER LUG, COIN SILVER
Pushbutton Switches MINIATURE SWITCH SPS T On-(On)
SWITCH, PUSHBUTTON, SPST, 5A, 125V; Product Range:PS Series; Panel Cutout Diameter:6.4mm; Contact Configuration:-; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:-; Contact Vol
Switch, Pushbutton, Spst, 5A, 125V; Contacto, Configuración:Spst; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:28V; Contacto, Intensidad Max:5A; Rango De Producto:Serie Ps |Electroswitch PS1-100Q

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR