Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches MB2011SS1W01

Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
$ 6.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SS1W01.

Future Electronics

Datasheet8 pages19 years ago

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NKK SwitchesMB2011SB1W01-DA
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS4W01-BA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesMB2011LS4W01
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER FOR CAP, NO SNAP ON CAP,6A,125VAC, SOLDER
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ

Descriptions

Descriptions of NKK Switches MB2011SS1W01 provided by its distributors.

Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
MB2000 Series Mini SPDT On-Momentary Panel Mount Solder Lug Pushbutton Switch
SWITCH PUSHBUTTON SPDT 6A 125V
PUSHBUTTON SWITCH, SPDT, ON-MOM; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current ; Available until stocks are exhausted Alternative available
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V; Product Range:Mb2000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:- Rohs Compliant: Yes |Nkk Switches MB2011SS1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1524291