Electroswitch D2D0112S

Rotary Switches ROTARY SWITCH 1 POLE 550mA
$ 32.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D2D0112S.

Electro Sonic

Datasheet2 pages20 years ago

Related Parts

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
ElectroswitchC1D0112S-A
Rotary Switch, 12 Positions, Circular, 0.25A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
NKK SwitchesHS16-1SN
SWITCH, ROTARY, SP11T, SHORTING,30 DEG, D-FLAT SHAFT,1P,2-11 POS,12A,125VAC, SOLDER
ElectroswitchD6D0112S
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Descriptions

Descriptions of Electroswitch D2D0112S provided by its distributors.

Rotary Switches ROTARY SWITCH 1 POLE 550mA
Switch, Rotary, Sp12T, 550Ma, 115V; Rango De Producto:Serie D2; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:250Ma; Contacto, Intensidad Dc Max:550Ma; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. Of Decks:1 |Electroswitch D2D0112S
SWITCH, ROTARY, SP12T, 550mA, 115V; No.; SWITCH, ROTARY, SP12T, 550mA, 115V; No. of Poles:1; No. of Switch Positions:12; Angle of Throw:30°; Contact Current AC Max:250mA; Contact Current DC Max:550mA; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:SP12T

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR