Grayhill 56SD30-01-1-AJS

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
$ 16.593
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56SD30-01-1-AJS.

IHS

Datasheet4 pages17 years ago

Sager Electronics

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.43%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Rotary Switch; 1/8 shaft; adjustable stop; 30° ; 1 deck; 1 pole/deck; shortin
Rotary Switch, 12 Positions, Sp12T, Latched, 0.2A, 30Vdc, Solder Terminal, Adjustable Stop Type

Descriptions

Descriptions of Grayhill 56SD30-01-1-AJS provided by its distributors.

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
GRAYHILL 56SD30-01-1-AJS Rotary Switch, 12 Position, Non Illuminated, 56 Series, 30 , 200 mA, 200 mA
0.2A 115VAC 30VDC 1POLE, 12 POS Rotary Switch
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
Rotary Sw, 1P, 12 Pos, 0.2A/115Vac/30Vdc; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:56 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56SD30-01-1-AJS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON