NKK Switches HS16-1SN

Switch, Rotary, SP11T, Shorting, 30 Deg, D-flat Shaft, 1P, 2-11 Pos, 12A, 125VAC, Solder
$ 17.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches HS16-1SN.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet5 pages9 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
ElectroswitchC1D0112S-A
Rotary Switch, 12 Positions, Circular, 0.25A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
C&K ComponentsA10315RSZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10015RSZQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of NKK Switches HS16-1SN provided by its distributors.

SWITCH, ROTARY, SP11T, SHORTING,30 DEG, D-FLAT SHAFT,1P,2-11 POS,12A,125VAC, SOLDER
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 12A 250VAC
Rotary Switch, 1 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
Switch, Rotary, 1Pole, 11 Position, Panel; No. Of Switch Positions:11 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:12A; Contact Voltage Ac Max:250V; Product Range:-; Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches HS16-1SN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS-16-1SN