Grayhill 56SDP30-01-1-AJS

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
$ 13.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56SDP30-01-1-AJS.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Grayhill71B30-01B12S
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
NKK SwitchesHS16-1SN
SWITCH, ROTARY, SP11T, SHORTING,30 DEG, D-FLAT SHAFT,1P,2-11 POS,12A,125VAC, SOLDER
C&K ComponentsA10315RSZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10015RSZQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Grayhill 56SDP30-01-1-AJS provided by its distributors.

Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switches Rotary Switch, Shaft/panel seal, adjustable stop, PC mount, 30-deg;, 1 deck, 1 pole/deck, shorting, 56SDP30-01PAJS
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight
SWITCH, 1POLE, 12 POS; No. of Switch Positions: 12 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 200mA; Contact Voltage AC Max: 115V; Product Range: 56 Series; Illumination: Non Illuminated; Conta

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON