Electroswitch 7202C

Switch, Toggle, Full Size Power, SPDT, On-off-on, .250 Inch Qc, 20 A, 3/4 Hp
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch 7202C.

IHS

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-49.96%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Honeywell11TS95-7
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell11TS95-1
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell11TS95-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES

Descriptions

Descriptions of Electroswitch 7202C provided by its distributors.

SWITCH, TOGGLE, FULL SIZE POWER, SPDT, ON-OFF-ON, .250 INCH QC, 20 A, 3/4 HP
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads
Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPDT ON-OFF-ON, .250 QC, Slow Make/Slow Break Butt Contacts, UL & CSA Certified
Toggle Switch, Spdt, 20A, 125V; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 7202C

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR