Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11TS95-3

Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
$ 7.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS95-3.

IHS

Datasheet6 pages11 years ago

Sager Electronics

Peerless Electronics

Newark

Agility

Inventory History

3 month trend:
+0.37%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Honeywell11TS95-5
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 10A 277VAC Panel Mount with Threads
Honeywell11TS115-7
TOGGLE SWITCH, SPDT, 20A, 125VAC; Contact Configuration:SPDT; Switch Operation:O
Honeywell11TS115-1
Switch Toggle ON OFF ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS115-5
Switch Toggle (ON) OFF ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
TE Connectivity4-1437564-1
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount

Descriptions

Descriptions of Honeywell 11TS95-3 provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, SPDT, 20A, 125VAC; Contact Configuration:SPDT; Switch Operation:O
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, Q.C. TERMINALS
Switch Toggle; Bat-Handle; 15A/125V AC; SPDT; On-On
277V(AC) On-On 125V 10A 16.51mm SPDT panel mount 28.58mm(Length)*55.83mm(height)
11TS95-3, Honeywell, MICRO SWITCH TS Series Toggle Switch, SPDT - 1 pole, 2 position (ON-ON), Quick Connect terminal, Standard Lever.
MICRO SWITCH TS Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO