Carling Technologies 2FB53-73/TABS

Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
$ 5.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2FB53-73/TABS.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Datasheet1 page28 years ago

Sager Electronics

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
-40.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC57-73/TABS
Switch Toggle ON OFF ON SPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC57-78/TABS
Switch; Toggle; SPDT; ON-OFF-(ON)Round Actuator; Sealed; Non-Illum; 15A; 125VAC; Tabs
TOGGLE SWITCH, SPDT, ON-OFF-ON, 5A, 120VAC/28VDC, PANEL MOUNT, QC 0.062
TOGGLE SWITCH, SPDT, ON-(ON) 5A, 120VAC/28VDC, PANEL MOUNT, QC 0.062" 100 SERIES
NKK SwitchesM2018SS1W02
Toggle Switch, SPDT, (on)-off-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Small Bat Type Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies 2FB53-73/TABS provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, 3 Connections, On/On, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Switch, Toggle, 10/15 A, 125/250 VAC, SPDT, 100 Megohms (Min.), 0.250 Tab (QC)
Toggle Switch, SPDT, On-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 0.69 in. long; 250VAC; 0.25 in. Tab
SWITCH, TOGGLE, SPDT, ON-ON, 15A, 250VAC
SWITCH TOGGLE SPDT 15A .250 TAB
Switch, Toggle, Spdt, 10A, 250V; Switch Operation:on-On; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:f Series; Contact Current Max:10A; Switch Mounting:-; Contact Voltage Ac Nom:250V; Switch Features:bat Rohs Compliant: Yes
2FB53-73/TABS, Carling Technologies, heavy duty AC rated toggle switch, single pole, On-None-On, with .250 Tab quick connect terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FB53-73-TABS
  • 2FB53-73/TABS-XN
  • 2FB53-73TABS