Elantec ISL3036EIRZ-TK

RoHS Compliant QUAD BICMOS INDUSTRIAL (Translator Type) Translator 85C 100Mbps -20muA 0.5mm
$ 1.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec ISL3036EIRZ-TK.

IHS

Datasheet16 pages19 years ago

SHENGYU ELECTRONICS

Intersil

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsSN74AVC2T245RSWR
Buffers/Drivers/Transceivers; SN74AVC2T245RSWR; TEXAS INSTRUMENTS; 10; 3.6 V; 1.2 V; 2.4 ns
Texas InstrumentsSN74AVCH4T245RSVR
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm
Texas InstrumentsSN74AVC4T774RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
STMicroelectronicsST2329BQTR
2-bit dual supply auto-directional level translator - open drain
STMicroelectronicsST2149BQTR
4-bit dual supply level translator without direction control pin

Descriptions

Descriptions of Elantec ISL3036EIRZ-TK provided by its distributors.

RoHS Compliant QUAD BICMOS INDUSTRIAL (Translator Type) Translator 85C 100Mbps -20muA 0.5mm
4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators
Voltage Level Translator 6-CH Bidirectional 14-Pin QFN EP T/R
QFN-14(3.5x3.5) Translators / Level Shifters ROHS
IC TRANSLTR BIDIRECTIONAL 14QFN
IC LEVEL TRANSLATOR 4CH 14-TQFN
CMOS to ECL Translator, BICMOS, PQCC14

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec