Elantec EL5204IYZ

IC, Operational Amplifier, DUAL, BIPOLAR, TSSOP, 10PIN, PLASTIC RoHS Compliant: Yes
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5204IYZ.

IHS

Datasheet18 pages23 years ago
Datasheet18 pages23 years ago

Integrated Device Technology

Renesas

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5204IYZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-05-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-12-06
LTD Date2021-06-06

Related Parts

Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Analog DevicesADA4310-1ARHZ
ROHS3Compliant EAR99 ADA4310 Tube op amp amplifier circuit 3.1mm 6muA 1mV 190MHz
Analog DevicesADA4310-1ARHZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 190MHz
Analog DevicesADA4310-1ARHZ-RL
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 5V 190MHz
Texas InstrumentsLMV712IDGSRG4
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGST
Low-Power Low-Noise High-Output IO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85

Descriptions

Descriptions of Elantec EL5204IYZ provided by its distributors.

IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,10PIN,PLASTIC RoHS Compliant: Yes
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 62dB 3000V/mus 85C 700MHz
IC OPAMP VFB 2 CIRCUIT 10MSOP
700MHz Slew Enhanced VFA
new, original packaged
Video Amplifier

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec