Elantec EL5157IWZ-T7A

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 600000kHz 2.5V 2.9mm
$ 1.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5157IWZ-T7A.

IHS

Datasheet17 pages22 years ago
Datasheet17 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5157IWZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.263
$ 1.263
Stock
130,117
134,266
134,266
Authorized Distributors
3
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
-
5
5
-3db Bandwidth
600 MHz
600 MHz
600 MHz
Bandwidth
600 MHz
600 MHz
600 MHz
Gain
-
1 dB
1 dB
Slew Rate
700 V/µs
700 V/µs
700 V/µs
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 1dB 700V/mus 85C 600MHz
Analog DevicesAD8057ART-REEL7
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
Analog DevicesMAX4012EUK+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp buffer circuit 3mm 5.4muA 5V 57dB
Analog DevicesAD8067ARTZ-REEL7
Op Amp Single Precision Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R
Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8061ART-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of Elantec EL5157IWZ-T7A provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 600000kHz 2.5V 2.9mm
IC OPAMP VFB 1 CIRCUIT SOT23-5
IC VOLT FEEDBACK 1CIRC SOT23-5
Video Amplifier

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec