What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4012EUK+T

Low-Cost, High-Speed, Single-Supply Op Amps with Rail-to-Rail Outputs
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4012EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-16.39%

CAD Models

Download Analog Devices MAX4012EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4214EUK+T
High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable
Analog DevicesMAX4014EUK+T
Not Qualified GULL WING Rail-to-Rail 2001 Buffer Amplifier 600V/mus -40C~85C 200MHz 5V
Analog DevicesLT6205IS5#TRMPBF
Op Amp Single High Speed Amplifier R-R O/P ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4390EUK+T
Operational Amplifier, Single, 85 MHz, 1, 500 V/ s, 2.25V to 5.5V, SOT-23, 5
Texas InstrumentsOPA830IDBVTG4
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX4012EUK+T provided by its distributors.

Low-Cost, High-Speed, Single-Supply Op Amps with Rail-to-Rail Outputs
OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 5-Pin SOT-23 T/R
Not Qualified GULL WING 2004 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 600V/mus 2.9mm
SOT-23-5 Operational Amplifier ROHS
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
OP AMP, 200MHZ, 600V/US, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 200MHz; Slew Rate: 600V/µs; Supply Voltage Range: ± 1.65V to ± 5V, 3.3V to 10V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4012EUK-T
  • MAX4012EUKT