Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5157IW-T7A

Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 1dB 700V/mus 85C 600MHz

$ 1.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5157IW-T7A.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5157IW-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.325
$ 1.325
Stock
242,736
488,974
488,974
Authorized Distributors
3
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
-
-
-3db Bandwidth
600 MHz
600 MHz
600 MHz
Bandwidth
600 MHz
600 MHz
600 MHz
Gain
1 dB
-
-
Slew Rate
700 V/µs
700 V/µs
700 V/µs
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD8057ART-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8061ART-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8061ARTZ-REEL
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsSN10501DBVR
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsTHS4221DBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Renesas EL5157IW-T7A provided by its distributors.

Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 1dB 700V/mus 85C 600MHz
6mA 700V/μs 12nV/rtHz 210MHz 80dB shutdown 140mA 1 1 12V 500μV 400nA 600MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.14mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:600MHz; Slew Rate:700V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:5 RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M