Elantec EL1507CL

QFN-16-EP(4x4) Interface - Specialized ROHS
$ 1.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1507CL.

IHS

Datasheet16 pages21 years ago
Datasheet16 pages21 years ago
Datasheet2 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL1507CL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.613
$ 1.613
$ 1.613
Stock
201,350
155,468
155,468
Authorized Distributors
3
3
3
Case/Package
VQFN
-
-
Number of Pins
16
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-15
LTD Date2009-06-30

Related Parts

Texas InstrumentsTCA6408ARGTR
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9541ABS/03,118
PCA9541 2-to-1 I2C-Bus Master Selector w/ Interrupt Logic and Reset - HVQFN 16
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN

Descriptions

Descriptions of Elantec EL1507CL provided by its distributors.

QFN-16-EP(4x4) Interface - Specialized ROHS
Non-RoHS Compliant DIFFERENTIAL NO LEAD QUAD (Type) 85C -12V
Line Driver, 2 Func, 2 Driver, PQCC16
IC LINE DRIVER ADSL 16-QFN
IC TRANSCEIVER 1/0 16QFNEP
IC DRIVER 1/0 16QFN

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec