Renesas EL1507CLZ

QFN-16-EP(4x4) Interface - Specialized ROHS
$ 1.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL1507CLZ.

IHS

Datasheet16 pages21 years ago
Datasheet16 pages21 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.613
$ 1.613
$ 1.613
Stock
155,468
201,350
201,350
Authorized Distributors
3
3
3
Case/Package
-
VQFN
VQFN
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-15
LTD Date2009-06-30

Descriptions

Descriptions of Renesas EL1507CLZ provided by its distributors.

QFN-16-EP(4x4) Interface - Specialized ROHS
DUAL LINE DRIVER, PQCC16, 4 X 4 MM, 1 MM HEIGHT, MO-220, LPP-16
ADSL Driver Dual 16-Pin QFN EP
S-PQCC-N16 16-VQCCN CAN ALSO OPERATE WITH SINGLE 5V TO 24V SUPPLY GENERAL PURPOSE interface driver -12V 4mm -40C~85C
Line Driver, 2 Func, 2 Driver, PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M