EDAC 690-W04-260-013

EDAC 690-W04-260-013 USB Connector, USB Type A, USB 1.0, Plug, 4 Ways, Panel Mount
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 690-W04-260-013.

Farnell

Datasheet1 page11 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity770680-1
CONN PLUG ASSY 23POS SEALED / 23 Rectangular Connectors - Housings Plug Black
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2

Descriptions

Descriptions of EDAC 690-W04-260-013 provided by its distributors.

EDAC 690-W04-260-013 USB Connector, USB Type A, USB 1.0, Plug, 4 Ways, Panel Mount
Conn USB Type A M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Connector, Usb A, Plug, 4 Position, Solder; Tipo De Conector Usb:Usb Type A; Estándar Usb:-; Género:Macho; Núm. De Posiciones:4; Conector, Montaje:Panel; Orientación:-; Contacto, Material:-; Contacto, Chapado:-; Conector, Tipo:Usb A |Edac 690-W04-260-013

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 690-W04-260-013.
  • 690W04-260-013