EDAC 690-004-260-013

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 690-004-260-013.

IHS

Datasheet1 page9 years ago

Master Electronics

Electro Sonic

Farnell

Future Electronics

Inventory History

3 month trend:
+39.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Amphenol Communications SolutionsUE27AE54100
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Amphenol Communications SolutionsUE27AC54100
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
TE Connectivity1734366-2
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical

Descriptions

Descriptions of EDAC 690-004-260-013 provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal
Conn USB 2.0 Type A F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
USB - A Receptacle 4 Contacts Through Hole, Vertical Board Lock
USB connector Type-A 4P direct insertion
USB Connectors SINGLE JACK TYPE A GOLD FLASH VERTICAL
CONN RCPT USB2.0 TYPEA 4POS VERT
USB-A (USB TYPE-A) USB 2.0 1 4
Usb Connector, 1.0 Type A, Rcpt, Tht; Usb Connector Type:Usb Type A; Usb Standard:Usb 1.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Pcb Mount; Orientation:Vertical; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 690-004-260-013

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 690-004-260-013.