EDAC 638-015-230-047

Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 638-015-230-047.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-15.38%

CAD Models

Download EDAC 638-015-230-047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1734344-2
Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of EDAC 638-015-230-047 provided by its distributors.

Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
638 SERIES VERTICAL D-SUB RECE VERTICAL HIGH DENSITY D-SUB CO
CONN D-SUB HD RCPT 15P VERT SLDR
CONN D-SUB HD RCPT 15POS PNL MNT
Female Sockets,Receptacle 3 15pin Nickel Plated,Steel 3A
15 Position 3 Row Through Hole DSub Receptacle
连接器, HD D-SUB, 母, 15路, DE, 焊接;
Hd D Sub Conn, Rcpt, 15Pos, De, Solder; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:638 Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Edac 638-015-230-047

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics