EDAC 628-025-220-047

Conn D-Subminiature SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 628-025-220-047.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Future Electronics

X-ON

Inventory History

3 month trend:
-14.29%

CAD Models

Download EDAC 628-025-220-047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09653616712
D Sub Connector, D Sub PCB Connectors, DB, Plug, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663517511
Conn D-Subminiature F 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of EDAC 628-025-220-047 provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
628 SERIES VERTICAL METAL SHEL VERTICAL METAL BODY D-SUB CONN
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket
Female Sockets,Receptacle 2 25pin Nickel Plated,Steel 3A 53mm*12.6mm
CONN D-SUB RCPT 25P PNL MNT SLDR
D-Sub Standard Connectors 25P RECPT VERT METAL
CONN D-SUB RCPT 25POS VERT SLDR
D Sub Conn, Rcpt, 25Pos, Db, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:628 Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Edac 628-025-220-047

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics