EDAC 628-015-220-046

Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 1.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 628-015-220-046.

Official Datasheet12 years ago

Inventory History

3 month trend:
+4.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, DB15, Standard, Plug, TS, 15 Contacts, DA, Solder
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port Container
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of EDAC 628-015-220-046 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket
628 SERIES VERTICAL METAL SHEL VERTICAL METAL BODY D-SUB CONN
CONN D SUB RCPT 15POS VERT METAL
D-Sub Connectors-Standard Density 2 5A
连接器, HD D-SUB, 母, 15路, DA, 焊接;
Hd D Sub Conn, Rcpt, 15Pos, Da, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:628 Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Edac 628-015-220-046

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics